Parametric results for: atsamv71n20b-aabt under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: atsamv71n20baabt
Select parts from the table below to compare.
Compare
Compare
ATSAMV71N20B-AABT
Atmel Corporation
Check for Price Transferred 32 300 MHz 1048576 393216 150 MHz 75 YES MICROCONTROLLER, RISC CMOS ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR YES YES YES 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PQFP-G100 105 °C -40 °C AEC-Q100; TS 16949 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP LQFP-100 unknown 3A991.A.2 8542.31.00.01 2016-06-01
ATSAMV71N20B-AABTVAO
Microchip Technology Inc
Check for Price Yes Active 32 300 MHz 1048576 393216 CORTEX-M7 16 24 20 MHz 75 12 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 24 1 10 8 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 e3 105 °C -40 °C AEC-Q100 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LQFP-100 compliant 8542.31.00.01
ATSAMV71N20B-AABT
Microchip Technology Inc
Check for Price Yes Active 32 300 MHz 1048576 393216 393216 CORTEX-M7 16 24 150 MHz 75 12 YES 1.2 V MICROCONTROLLER, RISC CMOS ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR NO YES YES FLOATING POINT YES YES YES 24 3 8 8 YES FLASH 6 µA 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 AEC-Q100; TS 16949 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip