Parametric results for: atsamr30g18a-mu under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamr30g18amu
Select parts from the table below to compare.
Compare
Compare
ATSAMR30G18A-MUT
Microchip Technology Inc
$4.7948 Buy Yes Yes Active 32 48 MHz 65536 32768 8192 CORTEX-M0 48 MHz 28 3 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 12 15 32 32 NO FLASH 46 mA 3.63 V 3.3 V INDUSTRIAL SECONDS S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
ATSAMR30G18A-MU
Microchip Technology Inc
Check for Price Buy Active 32 48 MHz 65536 32768 8192 CORTEX-M0 48 MHz 28 3 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 12 15 32 32 NO FLASH 46 mA 3.63 V 3.3 V INDUSTRIAL SECONDS S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip QFN-48