Filter Your Search
1 - 3 of 3 results
![]() |
ATSAMR21G18A-MUTA6
Microchip Technology Inc
|
$7.2850 | Yes | Active | 32 | 48 MHz | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||||
![]() |
ATSAMR21G18A-MUT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMR21G18A-MUT
Atmel Corporation
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN-48 | unknown | 8542.31.00.01 |