Filter Your Search
1 - 2 of 2 results
![]() |
ATSAME70Q21A-ANT
Microchip Technology Inc
|
$18.2064 Buy | Yes | Yes | Active | 32 | 300 MHz | 2097152 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATSAME70Q21A-ANT
Atmel Corporation
|
Check for Price Buy | Transferred | 32 | 300 MHz | 2097152 | 393216 | 16 | 24 | 20 MHz | 114 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | unknown | 8542.31.00.01 | LQFP-144 |