Filter Your Search
1 - 2 of 2 results
|
ATSAMDA1J16B-ABTVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 3 | 8 | 8 | YES | FLASH | 5.95 mA | 3.63 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ATSAMDA1J16B-ABT
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | CORTEX-M0+ | 48 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 3 | 8 | 8 | YES | FLASH | 5.95 mA | 3.63 V | 2.7 V | INDUSTRIAL | SECONDS | S-PQFP-G64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-03-20 | Microchip |