Parametric results for: atsamd21g16l-mut under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atsamd21g16lmut
Select parts from the table below to compare.
Compare
Compare
ATSAMD21G16L-MUT
Microchip Technology Inc
$3.0500 Yes Active 32 48 MHz 65536 8192 8192 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C TS 16949 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21G16L-MUT
Atmel Corporation
Check for Price Transferred 32 48 MHz 65536 3 V MICROCONTROLLER, RISC CMOS 8 FLASH 3.63 V 1.62 V ATMEL CORP unknown 8542.31.00.01