Filter Your Search
1 - 4 of 4 results
![]() |
ATSAMD20E15A-AN
Microchip Technology Inc
|
$2.6050 Buy | Yes | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
![]() |
ATSAMD20E15A-ANT
Microchip Technology Inc
|
$2.8200 Buy | Yes | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | TQFP-32 | ||||
|
ATSAMD20E15A-ANT
Atmel Corporation
|
Check for Price Buy | Transferred | 32 | 48 MHz | 32768 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | unknown | TQFP, | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
ATSAMD20E15A-AN
Atmel Corporation
|
Check for Price Buy | Transferred | 32 | 48 MHz | 32768 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | unknown | MS-026ABA, TQFP-32 | 3A991.A.2 | 8542.31.00.01 |