Parametric results for: atsamd10d14a-mnt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atsamd10d14amnt
Select parts from the table below to compare.
Compare
Compare
ATSAMD10D14A-MNT
Microchip Technology Inc
$1.7450 Buy Yes Yes Active 32 48 MHz 16384 4096 1024 CORTEX-M0 32 MHz 22 2 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 6 8 4 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N24 e3 105 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-24 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD10D14A-MNT
Atmel Corporation
Check for Price Buy Obsolete 32 48 MHz 16384 4096 1024 CORTEX-M0 48 MHz 22 2 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 6 8 32 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N24 105 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm ATMEL CORP QFN-24 unknown 3A991.A.2 8542.31.00.01 2016-04-19