Filter Your Search
1 - 2 of 2 results
|
ATSAMA5D27C-CUR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 500 MHz | 131072 | 16 | 26 | 24 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B289 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 2017-05-22 | Microchip | ||
|
ATSAMA5D27C-CU
Microchip Technology Inc
|
$10.2962 Buy | Yes | Active | 32 | 500 MHz | 131072 | 16 | 26 | 24 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B289 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 2017-05-22 | Microchip |