Filter Your Search
1 - 2 of 2 results
|
ATSAM4E8EB-CNR
Microchip Technology Inc
|
$13.2900 Buy | Yes | Yes | Active | 32 | 120 MHz | 524288 | 131072 | 32768 | CORTEX-M4F | 8 | 24 | 20 MHz | 117 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 33 | 2 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | e1 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | Microchip | |||
|
ATSAM4E8EB-CNR
Atmel Corporation
|
Check for Price Buy | Yes | Obsolete | 32 | 120 MHz | 131072 | 131072 | 32768 | CORTEX-M4F | 8 | 24 | 20 MHz | 117 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 4 | 32 | 32 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | LFBGA-144 | unknown | 8542.31.00.01 |