Parametric results for: atsam4e16eb-cn under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsam4e16ebcn
Select parts from the table below to compare.
Compare
Compare
ATSAM4E16EB-CN
Microchip Technology Inc
$15.3700 Buy Yes Yes Active 32 120 MHz 1048576 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 33 2 8 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PBGA-B144 e1 105 °C -40 °C 144 PLASTIC/EPOXY FBGA BGA144,12X12,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC LFBGA-144 compliant Microchip
ATSAM4E16EB-CNR
Microchip Technology Inc
$15.6100 Buy Yes Yes Active 32 120 MHz 1048576 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 33 2 8 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PBGA-B144 e1 105 °C -40 °C 144 PLASTIC/EPOXY FBGA BGA144,12X12,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC LFBGA-144 compliant Microchip
ATSAM4E16EB-CNR
Atmel Corporation
Check for Price Buy Yes Obsolete 32 120 MHz 262144 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 4 32 32 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PBGA-B144 105 °C -40 °C 144 PLASTIC/EPOXY FBGA BGA144,12X12,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm ATMEL CORP LFBGA-144 unknown 8542.31.00.01
ATSAM4E16EB-CN
Atmel Corporation
Check for Price Buy Yes Obsolete 32 120 MHz 262144 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 4 32 32 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PBGA-B144 105 °C -40 °C 144 PLASTIC/EPOXY FBGA BGA144,12X12,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm ATMEL CORP LFBGA-144 unknown 8542.31.00.01