Parametric results for: atsam3u4ea-au under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: atsam3u4eaau
Select parts from the table below to compare.
Compare
Compare
ATSAM3U4EA-AU
Microchip Technology Inc
$8.2484 Yes Yes Active 32 96 MHz 262144 53248 CORTEX-M3 8 24 12 MHz 96 3 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 4 3 8 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.45 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM3U4EA-AUS
Microchip Technology Inc
Check for Price Active 32 96 MHz 16 24 20 MHz 96 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.45 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 compliant 8542.31.00.01
ATSAM3U4EA-AU
Atmel Corporation
Check for Price Yes Transferred 32 12 MHz 65536 53248 CORTEX-M3 8 24 12 MHz 96 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 32 YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.45 mm 20 mm 20 mm ATMEL CORP 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 compliant 8542.31.00.01 QFP 144
ATSAM3U4EA-AUS
Atmel Corporation
Check for Price Transferred 32 96 MHz 16 24 20 MHz 96 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.45 mm 20 mm 20 mm ATMEL CORP LFQFP, unknown 8542.31.00.01