Parametric results for: atmega640v-8cu under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atmega640v8cu
Select parts from the table below to compare.
Compare
Compare
ATMEGA640V-8CU
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 8 8 MHz 65536 8192 AVR RISC 8 16 8 MHz 86 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 compliant EAR99 8542.31.00.01 Microchip
ATMEGA640V-8CU
Atmel Corporation
Check for Price Buy Yes Transferred 8 8 MHz 65536 8192 AVR RISC 8 16 8 MHz 16 86 YES 3 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ 0 16 AVR NO AVR NO 64 YES 8 YES 8 FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 compliant 8542.31.00.01 BGA 100
ATMEGA640V-8CUR
Atmel Corporation
Check for Price Buy Yes Transferred 8 8 MHz 65536 8192 AVR RISC 8 16 8 MHz 16 86 YES 3 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ 0 16 AVR NO AVR NO 64 YES 8 YES 8 FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 compliant 8542.31.00.01 BGA 100
ATMEGA640V-8CUR
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 8 MHz 65536 8192 AVR RISC 8 16 8 MHz 86 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 compliant EAR99 8542.31.00.01 Microchip