Parametric results for: atmega2561v-8aur under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega2561v8aur
Select parts from the table below to compare.
Compare
Compare
ATMEGA2561V-8AUR
Microchip Technology Inc
$15.5600 Yes Yes Active 8 8 MHz 262144 8192 AVR RISC 8 16 8 MHz 54 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 14 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA2561V-8AUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 262144 8192 AVR RISC 8 16 8 MHz 8 54 YES 3 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ 0 16 AVR NO AVR NO 256 YES 8 YES 8 FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 QFP 64