Filter Your Search
1 - 2 of 2 results
![]() |
ATMEGA16L-8MUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATMEGA16L-8MUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 8 | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 16 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 1 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | VQFN-44 | compliant | 8542.31.00.01 | QFN | 44 |