Parametric results for: atmega168pb-anr under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega168pbanr
Select parts from the table below to compare.
Compare
Compare
ATMEGA168PB-ANR
Microchip Technology Inc
$1.8438 Buy Yes Yes Active 8 20 MHz 8192 1024 AVR RISC 20 MHz 27 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G32 e3 105 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168PB-ANR
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 8192 1024 AVR RISC 20 MHz 27 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 5.5 V 1.8 V S-PQFP-G32 105 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP TQFP-32 compliant 8542.31.00.01