Filter Your Search
1 - 2 of 2 results
![]() |
ATMEGA162-16AUR
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 8 | 16 | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 16 | NO | 8 | NO | 1 | FLASH | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||||
![]() |
ATMEGA162-16AUR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 8 | 16 | 16 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | YES | NO | NO | NO | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | EAR99 | Microchip |