Parametric results for: atmega1281-16au under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega128116au
Select parts from the table below to compare.
Compare
Compare
ATMEGA1281-16AU
Microchip Technology Inc
$10.5023 Buy Yes Yes Active 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 54 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA1281-16AUR
Microchip Technology Inc
$11.8700 Buy Yes Yes Active 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 54 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA1281-16AU-SL383
Atmel Corporation
Check for Price Buy Yes Yes Obsolete 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 54 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP, TQFP64,.63SQ,32 unknown 8542.31.00.01
ATMEGA1281-16AU
Atmel Corporation
Check for Price Buy Yes Yes Transferred 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 8 54 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 128 YES 8 YES 8 FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 unknown 8542.31.00.01 QFP 64
ATMEGA1281-16AUR
Atmel Corporation
Check for Price Buy Yes Yes Transferred 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 8 54 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 128 YES 8 YES 8 FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 QFP 64