Parametric results for: atfc-0201hq-2n0b-t under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atfc0201hq2n0bt
Select parts from the table below to compare.
Compare
Compare
ATFC-0201HQ-2N0B-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2 nH 200 mΩ 5 % YES 500 MHz 500 mA 6 GHz Ceramic 14 0201 RF INDUCTOR 1 NO e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 230 µm 600 µm 300 µm ABRACON LLC CHIP compliant EAR99 8504.50.80.00 ABRACON