Filter Your Search
1 - 2 of 2 results
![]() |
ATF22LV10C-10SU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
![]() |
ATF22LV10C-10SU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 |