Parametric results for: ate2d-2m3-10 under Toggle Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: ate2d2m310
Select parts from the table below to compare.
Compare
Compare
ATE2D-2M3-10-Z
Nidec Copal Electronics Corporation
$2.4630 Buy Yes Active 50 mA 60 V 10000 Cycle(s) 0.05 mΩ DPDT GOLD TOGGLE SWITCH TOGGLE 0.05A@60VAC 0.05A@60VDC 50 mA ON-ON 60 V 250VAC V 500 MΩ e4 -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg UNTHREADED GOLD NON-ILLUMINATED 6 NO Gold (Au) SOLDER 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00 Nidec Copal
ATE2D-2M3-10
Nidec Copal (USA) Corporation
Check for Price Buy Obsolete 50 mA 48 V 30000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD TOGGLE SWITCH TOGGLE UL APPROVED 0.05A@48VAC 0.05A@48VDC 50 mA ON-ON 48 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg 0.157 inch UNTHREADED GOLD BREAK-BEFORE-MAKE 6 HAND NO SOLDER SOLVENT 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65
ATE2D-2M3-10
Fujisoku Corporation
Check for Price Buy Transferred 50 mA 48 V 30000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD TOGGLE SWITCH TOGGLE UL APPROVED 0.05A@48VAC 0.05A@48VDC 50 mA ON-ON 48 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg 0.157 inch UNTHREADED GOLD BREAK-BEFORE-MAKE 6 HAND NO SOLDER SOLVENT 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch FUJISOKU CORP unknown EAR99 8536.50.90.65
ATE2D-2M3-10
Nidec Copal Electronics Corporation
Check for Price Buy Obsolete 50 mA 48 V 30000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD TOGGLE SWITCH TOGGLE UL APPROVED 0.05A@48VAC 0.05A@48VDC 50 mA ON-ON 48 V 250VAC V 500 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg 0.157 inch UNTHREADED GOLD BREAK-BEFORE-MAKE 6 HAND NO SOLDER SOLVENT 0.236 inch 5.0038 mm 8.001 mm 9.4996 mm 0.157 inch 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65