Parametric results for: atc100a101ft150xt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atc100a101ft150xt
Select parts from the table below to compare.
Compare
Compare
ATC100A101FT150XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 100 pF 150 V 1 % 0606 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC100A101FT150XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 100 pF 150 V 1 % 0606 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20