Parametric results for: ata6613p-plqw under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ata6613pplqw
Select parts from the table below to compare.
Compare
Compare
ATA6613P-PLQW
Atmel Corporation
Check for Price Buy Yes Obsolete 8 16 MHz 16384 1024 AVR RISC 16 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V AT 8 MHZ NO NO YES 8 YES FLASH 53 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N48 Not Qualified 125 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP QFN 7 X 7 MM, QFN-48 48 unknown 8542.31.00.01