Parametric results for: at93c66b-xpd-t under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at93c66bxpdt
Select parts from the table below to compare.
Compare
Compare
AT93C66B-XPD-T
Microchip Technology Inc
Check for Price Buy Yes Active 4.096 kbit 16 256X16 5 V 2 MHz EEPROM IT ALSO OPERATES AT 4.5 TO 5.5 8 100 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 5 V NO 3-WIRE 10 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip
AT93C66B-XPD-T
Atmel Corporation
Check for Price Buy Yes Transferred 4.096 kbit 16 256X16 5 V 2 MHz EEPROM IT ALSO OPERATES AT 4.5 TO 5.5 8 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL 3-WIRE 10 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP-8 compliant EAR99 8542.32.00.51