Filter Your Search
1 - 4 of 4 results
![]() |
AT93C66-10PC-2.5
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 500 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
AT93C66-10PC-2.7
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 1 MHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
AT93C66-10PC
Atmel Corporation
|
Check for Price Buy | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
AT93C66-10PC-1.8
Atmel Corporation
|
Check for Price Buy | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 2.5 V | 250 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |