Parametric results for: at90usb162-16au under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at90usb16216au
Select parts from the table below to compare.
Compare
Compare
AT90USB162-16AU
Microchip Technology Inc
$3.0449 Yes Yes Active 8 16 MHz 16384 512 AVR RISC 16 MHz 22 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT NO NO YES 1 8 8 YES FLASH 25 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
AT90USB162-16AUR
Microchip Technology Inc
Check for Price Yes Active 8 16 MHz 16384 512 AVR RISC 16 MHz 22 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.7V MIN @ 8 MHZ NO NO NO FIXED POINT NO NO YES 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.15 Microchip
AT90USB162-16AU
Atmel Corporation
Check for Price Yes Transferred 8 16 MHz 16384 512 16 MHz 22 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 16 NO 8 YES 0.5 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 compliant 8542.31.00.01 QFP 32