Parametric results for: at89c55-24pi under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c5524pi
Select parts from the table below to compare.
Compare
Compare
AT89C55-24PI
Atmel Corporation
Check for Price No Obsolete 8 24 MHz 20480 256 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 25 mA 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP DIP, DIP40,.6 40 unknown 8542.31.00.01