Filter Your Search
1 - 2 of 2 results
|
AT89C51RC2-3CSCM
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 60 MHz | 32768 | 40 MHz | 3 V | MICROCONTROLLER | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | QFP | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||
![]() |
AT89C51RC2-3CSCM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | compliant | DIP | PLASTIC, DIP-40 | 40 | 3A991.A.2 | 8542.31.00.01 |