Parametric results for: at89c51cc03ua-7ctum under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51cc03ua7ctum
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03UA-7CTUM
Atmel Corporation
Check for Price Yes Obsolete 8 60 MHz 65536 256 8051 8 16 40 MHz 37 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PBGA-B64 Not Qualified e1 85 °C -40 °C 64 PLASTIC/EPOXY LFBGA BGA64,8X8,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 8 mm 8 mm ATMEL CORP BGA GREEN, CABGA-64 64 compliant 3A991.A.2 8542.31.00.01