Filter Your Search
1 - 2 of 2 results
![]() |
AT89C5131A-PUTUM
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | GREEN, MO-220VKKC, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
![]() |
AT89C5131A-PUTUM
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 48 MHz | 32768 | 256 | 8051 | 48 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | GREEN, MO-220VKKC, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 32 |