Parametric results for: at89c2051-12su under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: at89c205112su
Select parts from the table below to compare.
Compare
Compare
AT89C2051-12SU
Microchip Technology Inc
$1.0378 Yes Yes Active 8 12 MHz 2048 128 8051 12 MHz 15 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO FLASH 15 mA 6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 compliant EAR99 8542.31.00.01 Microchip
AT89C2051-12SU
Atmel Corporation
Check for Price Yes Yes Transferred 8 12 MHz 2048 128 8051 12 MHz 15 YES 3 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 2 NO 8 NO 0.125 FLASH 15 mA 6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 compliant 8542.31.00.01 SOIC 20
AT89C2051-12SUR
Microchip Technology Inc
Check for Price Yes Active 8 12 MHz 2048 128 12 MHz 15 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO FLASH 15 mA 6 V 5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC-20 compliant EAR99 8542.31.00.01 Microchip