Parametric results for: at80251g2d-slsum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at80251g2dslsum
Select parts from the table below to compare.
Compare
Compare
AT80251G2D-SLSUM
Microchip Technology Inc
Check for Price Active 16 24 MHz 0 1024 C251 8 16 24 MHz 32 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 YES 40 mA 5.5 V 4.5 V S-PQCC-J44 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm MICROCHIP TECHNOLOGY INC LCC-44 compliant Microchip
AT80251G2D-SLSUM
Atmel Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 1024 80251 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 40 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 2 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm ATMEL CORP GREEN, PLASTIC, LCC-44 unknown LCC 44 8542.31.00.01