Filter Your Search
1 - 3 of 3 results
![]() |
AT34C04-MA5M-T
Microchip Technology Inc
|
$0.3470 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 3.6 V | 1.7 V | CMOS | OTHER | 5 ms | SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
AT34C04-MA5M-T-452
Microchip Technology Inc
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5 µA | 3 µA | 3.6 V | 1.7 V | CMOS | OTHER | 5 ms | SOFTWARE | R-PDSO-N8 | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | UDFN-8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT34C04-MA5M-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 4.096 kbit | 1 | 4KX1 | 2 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 3.6 V | 1.7 V | CMOS | OTHER | 5 ms | SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | compliant | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | EAR99 | 8542.32.00.51 |