Parametric results for: at28bv64b-20pi under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28bv64b20pi
Select parts from the table below to compare.
Compare
Compare
AT28BV64B-20PI
Atmel Corporation
Check for Price Buy No Obsolete 65.536 kbit 8 8KX8 3 V 200 ns EEPROM 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS NO YES 10 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 64 words PARALLEL 3 V 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES 10 ms R-PDIP-T28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37.0205 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, MS-011AB, DIP-28 28 compliant EAR99 8542.32.00.51