Filter Your Search
1 - 2 of 2 results
![]() |
AT25M02-SSHD-B
Microchip Technology Inc
|
$3.7931 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | ||
|
AT25M02-SSHD-B
Atmel Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | EEPROM | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |