Parametric results for: at24c16c-ss9m-t under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c16css9mt
Select parts from the table below to compare.
Compare
Compare
AT24C16C-SS9M-T
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 8 2KX8 2.5 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.32.00.51 2019-01-09