Parametric results for: at24c04n-10su-1.8 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: at24c04n10su18
Select parts from the table below to compare.
Compare
Compare
AT24C04N-10SU-1.8T/R
Atmel Corporation
Check for Price Buy Yes Yes Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1000000 Write/Erase Cycles 1010DDXR 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 compliant EAR99 8542.32.00.51
AT24C04N-10SU-1.8
Atmel Corporation
Check for Price Buy Yes Obsolete 4.096 kbit 8 512X8 2.5 V 100 kHz EEPROM DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES 100 1000000 Write/Erase Cycles 1010DDXR 1 512 512 words SYNCHRONOUS SERIAL I2C 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51
AT24C04N-10SU-1.8
Microchip Technology Inc
Check for Price Buy Yes Active 4.096 kbit 8 512X8 2.5 V EEPROM 100 1000000 Write/Erase Cycles 1010DDXR 1 512 512 words SYNCHRONOUS OPEN-DRAIN 16 words SERIAL 2.5 V 2-WIRE 3 µA 3 µA 5.5 V 1.8 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant