Filter Your Search
1 - 2 of 2 results
![]() |
AT24C04B-PU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ATMEL CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT24C04B-PU
Microchip Technology Inc
|
Check for Price | Not Recommended | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip |