Parametric results for: at22lv10l-25jc under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at22lv10l25jc
Select parts from the table below to compare.
Compare
Compare
AT22LV10L-25JC
Atmel Corporation
Check for Price Buy No Obsolete 3.3 V 25 ns 22 10 11 10 OT PLD COMMERCIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS PAL-TYPE 34.5 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 Not Qualified e0 2 70 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm ATMEL CORP QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01
AT22LV10L-25JC
Microchip Technology Inc
Check for Price Buy Yes Obsolete 3.3 V 25 ns 22 10 11 10 OT PLD COMMERCIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 34.5 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm MICROCHIP TECHNOLOGY INC LCC-28 compliant Microchip