Parametric results for: asflmb-4.000mhz-lc-t under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asflmb4000mhzlct
Select parts from the table below to compare.
Compare
Compare
ASFLMB-4.000MHZ-LC-T
Abracon Corporation
$2.8100 Buy Yes Active 4 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 3.3 V 1.8 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 compliant Clock ABRACON
ASFLMB-4.000MHZ-LC-T3
Abracon Corporation
Check for Price Buy Yes Obsolete 4 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS 150 MHz 1 MHz 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC compliant Clock