Parametric results for: asc1206-1r5ft5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asc12061r5ft5
Select parts from the table below to compare.
Compare
Compare
ASC1206-1R5FT5
TT Electronics Welwyn Components
$0.0594 Yes Yes Active 1.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30