Parametric results for: as7c31026b-20tcn under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: as7c31026b20tcn
Select parts from the table below to compare.
Compare
Compare
AS7C31026B-20TCN
Alliance Memory Inc
$5.4533 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 20 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 65 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3/e6 3 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 44 compliant 3A991.B.2.B 8542.32.00.41 Alliance Memory
AS7C31026B-20TCNTR
Alliance Memory Inc
Check for Price Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 20 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 e3/e6 3 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 44 compliant 3A991.B.2.B 8542.32.00.41 TSOP2,
AS7C31026B-20TCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 1.0486 Mbit 16 64KX16 3.3 V 20 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 65 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 44 unknown 3A991.B.2.B 8542.32.00.41 10.20 X 18.40 MM, LEAD FREE, TSOP2-44