Parametric results for: as78l05rtrg1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as78l05rtrg1
Select parts from the table below to compare.
Compare
Compare
AS78L05RTR-G1
Diodes Incorporated
$0.1189 Buy Yes Active 5 V 1.8 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 36 V 0.15 % 0.06 % BIPOLAR 5 % e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY LSOP TO-243 SMALL OUTLINE, LOW PROFILE TR YES MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Diodes Incorporated
AS78L05RTR-G1
Diodes-BCD
Check for Price Buy Transferred 30 V 7 V 5 V 1.8 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 36 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-F3 e3 Not Qualified 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm BCD SEMICONDUCTOR MANUFACTURING LTD unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SOT-89 GREEN, SOT-89, 3 PIN 3