Parametric results for: as5147p-htst under Rotary Position Sensors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as5147phtst
Select parts from the table below to compare.
Compare
Compare
AS5147P-HTST
ams OSRAM Group
Check for Price Buy Yes Active YES 4-WIRE INTERFACE 4.5-5.4V ROTARY POSITION SENSOR,HALL EFFECT DIGITAL CURRENT IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE 15 mA 3.6 V 3 V e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 4.4 mm 1.2 mm 5 mm AMS-OSRAM AG compliant ams OSRAM
AS5147P-HTST
ams
Check for Price Buy Yes Active YES 4-WIRE INTERFACE 4.5-5.4V ROTARY POSITION SENSOR,HALL EFFECT DIGITAL CURRENT IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE 15 mA 3.6 V 3 V e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 4.4 mm 1.2 mm 5 mm AMS AG compliant