Parametric results for: as5048a-htsp under Rotary Position Sensors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: as5048ahtsp
Select parts from the table below to compare.
Compare
Compare
AS5048A-HTSP
ams OSRAM Group
Check for Price Yes Active YES 360 deg SPI 4.5-5.4V PLASTIC ROTARY POSITION SENSOR,HALL EFFECT DIGITAL VOLTAGE 15 mA 5.5 V 4.5 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 4.4 mm 1 mm 5 mm AMS-OSRAM AG TSSOP-14 compliant ams OSRAM
AS5048A-HTSP
ams
Check for Price Yes Active YES 360 deg SPI 4.5-5.4V PLASTIC ROTARY POSITION SENSOR,HALL EFFECT DIGITAL VOLTAGE 15 mA 5.5 V 4.5 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 4.4 mm 1 mm 5 mm AMS AG TSSOP-14 compliant EAR99 8542.39.00.01
AS5048A-HTSP-500
ams
Check for Price Yes Yes Active YES 4-WIRE INTERFACE ROTARY POSITION SENSOR,HALL EFFECT DIGITAL CURRENT SEATED HGT_MAX,DEVICE ALSO OPERATES AT 5V NOMINAL SUPPLY 15 mA 3.6 V 3 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 4.4 mm 1.2 mm 5 mm AMS AG TSSOP-14 unknown EAR99 8542.39.00.01
AS5048A-HTSP-500
ams OSRAM Group
Check for Price Yes Active YES 4-WIRE INTERFACE ROTARY POSITION SENSOR,HALL EFFECT DIGITAL CURRENT SEATED HGT_MAX,DEVICE ALSO OPERATES AT 5V NOMINAL SUPPLY 15 mA 3.6 V 3 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 4.4 mm 1.2 mm 5 mm AMS-OSRAM AG TSSOP-14 compliant ams OSRAM