Filter Your Search
1 - 1 of 1 results
![]() |
AS1903C26
ams
|
Check for Price | Yes | Obsolete | 2.1 V | 1.2 V | 3.6 V | 430 nA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | AMS AG | SOT-23 | TO-236, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |