Parametric results for: apxa160ara221mjc0g under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: apxa160ara221mjc0g
Select parts from the table below to compare.
Compare
Compare
APXA160ARA221MJC0G
Chemi-Con
Check for Price Buy Yes Yes Active 220 µF 16 V 252.5 mA 20 % 4141 14 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 704 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin (Sn) FLAT 10 mm 12.2 mm 10.3 mm 10.3 mm NIPPON CHEMI-CON CORP CHIP compliant EAR99 8532.22.00.20 Chemi-Con