Parametric results for: apt1232w under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: apt1232w
Select parts from the table below to compare.
Compare
Compare
APT1232W
Panasonic Electronic Components
$1.5891 Yes Active 20 mA NO THROUGH HOLE MOUNT 100 mA 2 V 5 kV 10 mA 1.2 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -40 °C 1 PANASONIC CORP DIP-6/5 compliant 8541.40.80.00 Trigger Device Outputs Panasonic
APT1232WA
Panasonic Electronic Components
$1.5891 Yes Active 20 mA YES SURFACE MOUNT 100 mA 2 V 5 kV 10 mA 1.2 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -40 °C 1 PANASONIC CORP SMD, DIP-6/5 compliant 8541.40.80.00 Trigger Device Outputs Panasonic
APT1232WAW
Panasonic Electronic Components
Check for Price Yes Active 20 mA YES SURFACE MOUNT 100 mA 2 V 5 kV 10 mA 1.2 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -40 °C 1 PANASONIC CORP SMD, DIP-6/5 compliant 8541.40.80.00 Trigger Device Outputs
APT1232WAY
Panasonic Electronic Components
Check for Price Yes Active 20 mA YES SURFACE MOUNT 100 mA 2 V 5 kV 10 mA 1.2 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -40 °C 1 PANASONIC CORP SMD, DIP-6/5 compliant 8541.40.80.00 Trigger Device Outputs Panasonic