Filter Your Search
1 - 10 of 22 results
|
APT1211
Panasonic Electronic Components
|
$0.8389 Buy | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211AX
Panasonic Electronic Components
|
$1.0445 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211A
Panasonic Electronic Components
|
$1.1531 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211W
Panasonic Electronic Components
|
$1.1950 Buy | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211WA
Panasonic Electronic Components
|
$1.1950 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211SZ
Panasonic Electronic Components
|
$1.3650 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 50 mA | 2.5 V | 3.75 kV | 10 mA | 600 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | SOP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211SX
Panasonic Electronic Components
|
$1.3650 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 50 mA | 2.5 V | 3.75 kV | 10 mA | 600 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | SOP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211S
Panasonic Electronic Components
|
$1.5013 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 50 mA | 2.5 V | 3.75 kV | 10 mA | 600 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | SOP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211WAY
Panasonic Electronic Components
|
Check for Price Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2.5 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1211SX
Aromat Corp
|
Check for Price Buy | Transferred | AROMAT CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |