Filter Your Search
1 - 2 of 2 results
|
APT10SCD65KCT
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 17 A | 1.8 V | 200 µA | 63 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 650 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSFM-T2 | TO-220AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | ||
|
APT10SCD65K
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 17 A | 1.8 V | 200 µA | 63 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation |